Parametric Equivalent
Parametric Equivalent

MM-222-031-213-2200 | |
|---|---|
DigiKey Part Number | 4134-MM-222-031-213-2200-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-031-213-2200 |
Description | CONN MICRO-D RCPT 31POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-222-031-213-4300 | Molex | 2 | 4134-MM-222-031-213-4300-ND | 316,91000 € | Parametric Equivalent |
| MM-2C2-031-213-2900 | Molex | 14 | 4134-MM-2C2-031-213-2900-ND | 458,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,62000 € | 311,62 € |
| 10 | 244,69300 € | 2.446,93 € |
| 25 | 223,84720 € | 5.596,18 € |
| Unit Price without VAT: | 311,62000 € |
|---|---|
| Unit Price with VAT: | 370,82780 € |



