
MM-222-025-261-00WB | |
|---|---|
DigiKey Part Number | 4134-MM-222-025-261-00WB-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-025-261-00WB |
Description | MM-222-025-261-00WB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 25 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 210,96667 € | 1.265,80 € |
| Unit Price without VAT: | 210,96667 € |
|---|---|
| Unit Price with VAT: | 251,05034 € |

