
MM-222-021-2A3-0000 | |
|---|---|
DigiKey Part Number | 4134-MM-222-021-2A3-0000-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-021-2A3-0000 |
Description | CONN MICRO-D RCPT 21POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,00000 € | 271,00 € |
| 10 | 230,38900 € | 2.303,89 € |
| 25 | 215,98720 € | 5.399,68 € |
| Unit Price without VAT: | 271,00000 € |
|---|---|
| Unit Price with VAT: | 322,49000 € |

