
MM-222-015-261-41Y4 | |
|---|---|
DigiKey Part Number | 4134-MM-222-015-261-41Y4-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-015-261-41Y4 |
Description | MM-222-015-261-41Y4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer AirBorn, a Molex company | Number of Positions 15 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 263,22600 € | 1.316,13 € |
| Unit Price without VAT: | 263,22600 € |
|---|---|
| Unit Price with VAT: | 313,23894 € |

