
MM-214-021-161-41WC | |
|---|---|
DigiKey Part Number | 4134-MM-214-021-161-41WC-ND |
Manufacturer | |
Manufacturer Product Number | MM-214-021-161-41WC |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 21 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,30000 € | 297,30 € |
| 10 | 252,75400 € | 2.527,54 € |
| 25 | 238,16320 € | 5.954,08 € |
| Unit Price without VAT: | 297,30000 € |
|---|---|
| Unit Price with VAT: | 353,78700 € |

