
MM-212-015-161-45WD | |
|---|---|
DigiKey Part Number | 4134-MM-212-015-161-45WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-212-015-161-45WD |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 15 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,13000 € | 259,13 € |
| 10 | 220,30100 € | 2.203,01 € |
| 25 | 206,52920 € | 5.163,23 € |
| Unit Price without VAT: | 259,13000 € |
|---|---|
| Unit Price with VAT: | 308,36470 € |

