
MM-212-015-161-41WD | |
|---|---|
DigiKey Part Number | 4134-MM-212-015-161-41WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-212-015-161-41WD |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,34000 € | 250,34 € |
| 10 | 212,82600 € | 2.128,26 € |
| 25 | 199,52200 € | 4.988,05 € |
| Unit Price without VAT: | 250,34000 € |
|---|---|
| Unit Price with VAT: | 297,90460 € |

