
MK-452-100-335-620S | |
|---|---|
DigiKey Part Number | 4134-MK-452-100-335-620S-ND |
Manufacturer | |
Manufacturer Product Number | MK-452-100-335-620S |
Description | CONN MICRO-D PLG 100POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Solder |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 4 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-452-100-325-620S | Molex | 3 | 4134-MK-452-100-325-620S-ND | 840,21000 € | Parametric Equivalent |
| MK-453-100-325-620S | Molex | 3 | 4134-MK-453-100-325-620S-ND | 855,74000 € | Parametric Equivalent |
| MK-472-100-325-620R | Molex | 5 | 4134-MK-472-100-325-620R-ND | 991,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,21000 € | 840,21 € |
| 10 | 741,85600 € | 7.418,56 € |
| Unit Price without VAT: | 840,21000 € |
|---|---|
| Unit Price with VAT: | 999,84990 € |

