Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2Q2-037-443-220S | |
|---|---|
DigiKey Part Number | 4134-MK-2Q2-037-443-220S-ND |
Manufacturer | |
Manufacturer Product Number | MK-2Q2-037-443-220S |
Description | CONN MICRO-D RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-262-037-435-220S | Molex | 6 | 4134-MK-262-037-435-220S-ND | 378,99000 € | Parametric Equivalent |
| MK-262-037-445-220S | Molex | 10 | 4134-MK-262-037-445-220S-ND | 378,99000 € | Parametric Equivalent |
| MK-263-037-435-220S | Molex | 10 | 4134-MK-263-037-435-220S-ND | 395,69000 € | Parametric Equivalent |
| MK-263-037-455-220S | Molex | 10 | 4134-MK-263-037-455-220S-ND | 470,75000 € | Parametric Equivalent |
| MS-263-037-435-220S | Molex | 1 | 4134-MS-263-037-435-220S-ND | 454,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 456,10667 € | 1.368,32 € |
| Unit Price without VAT: | 456,10667 € |
|---|---|
| Unit Price with VAT: | 542,76694 € |






