
MK-2H2-031-375-0000 | |
|---|---|
DigiKey Part Number | 4134-MK-2H2-031-375-0000-ND |
Manufacturer | |
Manufacturer Product Number | MK-2H2-031-375-0000 |
Description | CONN MICRO-D PLUG 31POS SMD SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,56000 € | 406,56 € |
| 10 | 320,15300 € | 3.201,53 € |
| 25 | 293,24320 € | 7.331,08 € |
| Unit Price without VAT: | 406,56000 € |
|---|---|
| Unit Price with VAT: | 483,80640 € |

