Parametric Equivalent

MK-2F3-037-175-320S | |
|---|---|
DigiKey Part Number | 4134-MK-2F3-037-175-320S-ND |
Manufacturer | |
Manufacturer Product Number | MK-2F3-037-175-320S |
Description | CONN MICRO-D PLUG 37POS SMD SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-2F2-037-175-320S | Molex | 0 | 4134-MK-2F2-037-175-320S-ND | 431,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 375,75250 € | 1.503,01 € |
| Unit Price without VAT: | 375,75250 € |
|---|---|
| Unit Price with VAT: | 447,14548 € |


