Parametric Equivalent
Parametric Equivalent

MK-2E2-015-435-000S | |
|---|---|
DigiKey Part Number | 4134-MK-2E2-015-435-000S-ND |
Manufacturer | |
Manufacturer Product Number | MK-2E2-015-435-000S |
Description | CONN MICRO-D RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-262-015-435-000S-0B7 | Molex | 0 | 4134-MK-262-015-435-000S-0B7-ND | 271,77000 € | Parametric Equivalent |
| MK-262-015-445-000S | Molex | 0 | 4134-MK-262-015-445-000S-ND | 206,80167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 385,79500 € | 1.543,18 € |
| Unit Price without VAT: | 385,79500 € |
|---|---|
| Unit Price with VAT: | 459,09605 € |


