Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2C2-025-223-2900-EMI | |
|---|---|
DigiKey Part Number | 4134-MK-2C2-025-223-2900-EMI-ND |
Manufacturer | |
Manufacturer Product Number | MK-2C2-025-223-2900-EMI |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Wire Leads |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-222-025-225-2200 | Molex | 0 | 4134-MK-222-025-225-2200-ND | 323,14000 € | Parametric Equivalent |
| MK-242-025-225-2200 | Molex | 1 | 4134-MK-242-025-225-2200-ND | 324,72000 € | Parametric Equivalent |
| MK-242-025-225-2200-900 | Molex | 0 | 4134-MK-242-025-225-2200-900-ND | 311,27500 € | Parametric Equivalent |
| MK-243-025-225-2200 | Molex | 0 | 4134-MK-243-025-225-2200-ND | 341,62200 € | Parametric Equivalent |
| MK-2C2-025-225-2900-EMI | Molex | 0 | 4134-MK-2C2-025-225-2900-EMI-ND | 510,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 450,94333 € | 1.352,83 € |
| Unit Price without VAT: | 450,94333 € |
|---|---|
| Unit Price with VAT: | 536,62256 € |





