
MA-2F1-016-333-A5000 | |
|---|---|
DigiKey Part Number | 4134-MA-2F1-016-333-A5000-ND |
Manufacturer | |
Manufacturer Product Number | MA-2F1-016-333-A5000 |
Description | MA-2F1-016-333-A5000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Insulation Height 0.180" (4.57mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 226,57429 € | 1.586,02 € |
| Unit Price without VAT: | 226,57429 € |
|---|---|
| Unit Price with VAT: | 269,62341 € |

