
MA-2D1-016-325-A0000 | |
|---|---|
DigiKey Part Number | 4134-MA-2D1-016-325-A0000-ND |
Manufacturer | |
Manufacturer Product Number | MA-2D1-016-325-A0000 |
Description | MA-2D1-016-325-A0000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.109" (2.76mm) |
Packaging Bulk | Insulation Height 0.180" (4.57mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 165,98375 € | 1.327,87 € |
| Unit Price without VAT: | 165,98375 € |
|---|---|
| Unit Price with VAT: | 197,52066 € |

