
MA-2C1-018-433-A6200 | |
|---|---|
DigiKey Part Number | 4134-MA-2C1-018-433-A6200-ND |
Manufacturer | |
Manufacturer Product Number | MA-2C1-018-433-A6200 |
Description | MA-2C1-018-433-A6200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Contact Length - Post 0.109" (2.76mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 203,39429 € | 1.423,76 € |
| Unit Price without VAT: | 203,39429 € |
|---|---|
| Unit Price with VAT: | 242,03921 € |

