
MA-241-028-261-ALCWQ | |
|---|---|
DigiKey Part Number | 4134-MA-241-028-261-ALCWQ-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-028-261-ALCWQ |
Description | MA-241-028-261-ALCWQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 255,55000 € | 1.277,75 € |
| Unit Price without VAT: | 255,55000 € |
|---|---|
| Unit Price with VAT: | 304,10450 € |

