
MA-241-028-261-A53WB | |
|---|---|
DigiKey Part Number | 4134-MA-241-028-261-A53WB-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-028-261-A53WB |
Description | MA-241-028-261-A53WB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer AirBorn, a Molex company | Length 1.00' (304.80mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 28 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 303,80800 € | 1.519,04 € |
| Unit Price without VAT: | 303,80800 € |
|---|---|
| Unit Price with VAT: | 361,53152 € |

