
MA-241-016-261-ALCWN | |
|---|---|
DigiKey Part Number | 4134-MA-241-016-261-ALCWN-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-016-261-ALCWN |
Description | MA-241-016-261-ALCWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer AirBorn, a Molex company | Length 0.500' (152.40mm, 6.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 163,96375 € | 1.311,71 € |
| Unit Price without VAT: | 163,96375 € |
|---|---|
| Unit Price with VAT: | 195,11686 € |

