
MA-241-014-261-A53XC | |
|---|---|
DigiKey Part Number | 4134-MA-241-014-261-A53XC-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-014-261-A53XC |
Description | MA-241-014-261-A53XC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer AirBorn, a Molex company | Length 1.50' (457.20mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 199,73000 € | 1.398,11 € |
| Unit Price without VAT: | 199,73000 € |
|---|---|
| Unit Price with VAT: | 237,67870 € |

