
MA-241-008-261-ALCWN | |
|---|---|
DigiKey Part Number | 4134-MA-241-008-261-ALCWN-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-008-261-ALCWN |
Description | MA-241-008-261-ALCWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 72,94529 € | 1.240,07 € |
| Unit Price without VAT: | 72,94529 € |
|---|---|
| Unit Price with VAT: | 86,80490 € |

