
MA-241-004-213-ALC00 | |
|---|---|
DigiKey Part Number | 4134-MA-241-004-213-ALC00-ND |
Manufacturer | |
Manufacturer Product Number | MA-241-004-213-ALC00 |
Description | MA-241-004-213-ALC00 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Cable/Wire | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 39,84121 € | 1.314,76 € |
| Unit Price without VAT: | 39,84121 € |
|---|---|
| Unit Price with VAT: | 47,41104 € |

