
MA-231-006-135-A5200 | |
|---|---|
DigiKey Part Number | 4134-MA-231-006-135-A5200-ND |
Manufacturer | |
Manufacturer Product Number | MA-231-006-135-A5200 |
Description | MA-231-006-135-A5200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 80,23400 € | 1.203,51 € |
| Unit Price without VAT: | 80,23400 € |
|---|---|
| Unit Price with VAT: | 95,47846 € |

