
MA-221-004-213-A0000 | |
|---|---|
DigiKey Part Number | 4134-MA-221-004-213-A0000-ND |
Manufacturer | |
Manufacturer Product Number | MA-221-004-213-A0000 |
Description | MA-221-004-213-A0000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Cup Gold 25 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 25 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 32,99600 € | 1.319,84 € |
| Unit Price without VAT: | 32,99600 € |
|---|---|
| Unit Price with VAT: | 39,26524 € |

