
MA-1G1-006-445-A0000 | |
|---|---|
DigiKey Part Number | 4134-MA-1G1-006-445-A0000-ND |
Manufacturer | |
Manufacturer Product Number | MA-1G1-006-445-A0000 |
Description | MA-1G1-006-445-A0000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Cable/Wire | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Brass |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 58,30913 € | 1.341,11 € |
| Unit Price without VAT: | 58,30913 € |
|---|---|
| Unit Price with VAT: | 69,38786 € |

