
MA-1D1-004-335-A0300 | |
|---|---|
DigiKey Part Number | 4134-MA-1D1-004-335-A0300-ND |
Manufacturer | |
Manufacturer Product Number | MA-1D1-004-335-A0300 |
Description | MA-1D1-004-335-A0300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm) |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.080" (2.03mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 68,59611 € | 1.234,73 € |
| Unit Price without VAT: | 68,59611 € |
|---|---|
| Unit Price with VAT: | 81,62937 € |

