
MA-1B1-008-325-A5000 | |
|---|---|
DigiKey Part Number | 4134-MA-1B1-008-325-A5000-ND |
Manufacturer | |
Manufacturer Product Number | MA-1B1-008-325-A5000 |
Description | MA-1B1-008-325-A5000 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Length - Post 0.109" (2.76mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 139,06889 € | 1.251,62 € |
| Unit Price without VAT: | 139,06889 € |
|---|---|
| Unit Price with VAT: | 165,49198 € |

