
MA-191-010-335-A0000 | |
|---|---|
DigiKey Part Number | 4134-MA-191-010-335-A0000-ND |
Manufacturer | |
Manufacturer Product Number | MA-191-010-335-A0000 |
Description | CONN HEADER 10POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 73,27941 € | 1.245,75 € |
| Unit Price without VAT: | 73,27941 € |
|---|---|
| Unit Price with VAT: | 87,20250 € |

