
MA-191-003-323-A0300 | |
|---|---|
DigiKey Part Number | 4134-MA-191-003-323-A0300-ND |
Manufacturer | |
Manufacturer Product Number | MA-191-003-323-A0300 |
Description | MA-191-003-323-A0300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.109" (2.76mm) |
Series | Insulation Height 0.080" (2.03mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 58,09905 € | 1.220,08 € |
| Unit Price without VAT: | 58,09905 € |
|---|---|
| Unit Price with VAT: | 69,13787 € |

