
MA-141-006-261-A04WD | |
|---|---|
DigiKey Part Number | 4134-MA-141-006-261-A04WD-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-006-261-A04WD |
Description | MA-141-006-261-A04WD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 3.00' (914.40mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 68,79278 € | 1.238,27 € |
| Unit Price without VAT: | 68,79278 € |
|---|---|
| Unit Price with VAT: | 81,86341 € |

