
MA-141-004-261-A03WH | |
|---|---|
DigiKey Part Number | 4134-MA-141-004-261-A03WH-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-004-261-A03WH |
Description | MA-141-004-261-A03WH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 3.00' (914.40mm) |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 63,76667 € | 1.339,10 € |
| Unit Price without VAT: | 63,76667 € |
|---|---|
| Unit Price with VAT: | 75,88234 € |

