
MA-141-003-261-A03W3 | |
|---|---|
DigiKey Part Number | 4134-MA-141-003-261-A03W3-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-003-261-A03W3 |
Description | MA-141-003-261-A03W3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 18-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 18-26 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,86250 € | 1.244,70 € |
| Unit Price without VAT: | 51,86250 € |
|---|---|
| Unit Price with VAT: | 61,71638 € |

