
MA-141-002-261-A035B | |
|---|---|
DigiKey Part Number | 4134-MA-141-002-261-A035B-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-002-261-A035B |
Description | MA-141-002-261-A035B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 36,53324 € | 1.242,13 € |
| Unit Price without VAT: | 36,53324 € |
|---|---|
| Unit Price with VAT: | 43,47456 € |

