Image for MA-141-002-261-A02WQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-141-002-261-A02WQ

DigiKey Part Number
4134-MA-141-002-261-A02WQ-ND
Manufacturer
Manufacturer Product Number
MA-141-002-261-A02WQ
Description
MA-141-002-261-A02WQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3436,31059 €1.234,56 €
Unit Price without VAT:36,31059 €
Unit Price with VAT:43,20960 €