
MA-131-008-161-A05WE | |
|---|---|
DigiKey Part Number | 4134-MA-131-008-161-A05WE-ND |
Manufacturer | |
Manufacturer Product Number | MA-131-008-161-A05WE |
Description | MA-131-008-161-A05WE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 0.500' (152.40mm, 6.00") |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 68,19389 € | 1.227,49 € |
| Unit Price without VAT: | 68,19389 € |
|---|---|
| Unit Price with VAT: | 81,15073 € |

