
MA-131-006-113-A6900 | |
|---|---|
DigiKey Part Number | 4134-MA-131-006-113-A6900-ND |
Manufacturer | |
Manufacturer Product Number | MA-131-006-113-A6900 |
Description | MA-131-006-113-A6900 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer AirBorn, a Molex company | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination Solder Cup |
Connector Type Plug | Wire Type Ribbon Cable |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 38,04375 € | 1.217,40 € |
| Unit Price without VAT: | 38,04375 € |
|---|---|
| Unit Price with VAT: | 45,27206 € |

