
MA-131-004-161-A03WN | |
|---|---|
DigiKey Part Number | 4134-MA-131-004-161-A03WN-ND |
Manufacturer | |
Manufacturer Product Number | MA-131-004-161-A03WN |
Description | MA-131-004-161-A03WN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Gold 6-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Ribbon Cable | |
Wire Gauge | 6-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 54,68545 € | 1.203,08 € |
| Unit Price without VAT: | 54,68545 € |
|---|---|
| Unit Price with VAT: | 65,07569 € |

