4 Position Rectangular Plug Connector Solder Cup Gold 25 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-131-004-113-A6900

DigiKey Part Number
4134-MA-131-004-113-A6900-ND
Manufacturer
Manufacturer Product Number
MA-131-004-113-A6900
Description
MA-131-004-113-A6900
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Solder Cup Gold 25 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
25 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.050" (1.27mm)
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3733,18324 €1.227,78 €
Unit Price without VAT:33,18324 €
Unit Price with VAT:39,48806 €