
MA-131-004-113-A6600 | |
|---|---|
DigiKey Part Number | 4134-MA-131-004-113-A6600-ND |
Manufacturer | |
Manufacturer Product Number | MA-131-004-113-A6600 |
Description | MA-131-004-113-A6600 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 25 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 25 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 31,14308 € | 1.214,58 € |
| Unit Price without VAT: | 31,14308 € |
|---|---|
| Unit Price with VAT: | 37,06027 € |

