
MA-131-003-161-A02WS | |
|---|---|
DigiKey Part Number | 4134-MA-131-003-161-A02WS-ND |
Manufacturer | |
Manufacturer Product Number | MA-131-003-161-A02WS |
Description | MA-131-003-161-A02WS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 38,19781 € | 1.222,33 € |
| Unit Price without VAT: | 38,19781 € |
|---|---|
| Unit Price with VAT: | 45,45539 € |

