
MA-121-002-213-A0100 | |
|---|---|
DigiKey Part Number | 4134-MA-121-002-213-A0100-ND |
Manufacturer | |
Manufacturer Product Number | MA-121-002-213-A0100 |
Description | MA-121-002-213-A0100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Cup Gold 25 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 25 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 40,57424 € | 1.338,95 € |
| Unit Price without VAT: | 40,57424 € |
|---|---|
| Unit Price with VAT: | 48,28335 € |

