
MA-111-005-113-A0300 | |
|---|---|
DigiKey Part Number | 4134-MA-111-005-113-A0300-ND |
Manufacturer | |
Manufacturer Product Number | MA-111-005-113-A0300 |
Description | MA-111-005-113-A0300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Solder Cup Gold 25 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 25 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,02500 € | 1.220,50 € |
| Unit Price without VAT: | 61,02500 € |
|---|---|
| Unit Price with VAT: | 72,61975 € |

