Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/19-D01CP | |
|---|---|
DigiKey Part Number | 4134-M83513/19-D01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/19-D01CP |
Description | M83513/19-D01CP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/13-D01CP | Molex | 0 | 4134-M83513/13-D01CP-ND | 326,38500 € | Parametric Equivalent |
| M83513/13-D02CP | Molex | 0 | 4134-M83513/13-D02CP-ND | 369,52500 € | Parametric Equivalent |
| MR-261-025-435-220R | Molex | 0 | 4134-MR-261-025-435-220R-ND | 309,54750 € | Parametric Equivalent |
| MR-261-025-435-220S | Molex | 0 | 4134-MR-261-025-435-220S-ND | 309,54750 € | Parametric Equivalent |
| MS-263-025-435-220S | Molex | 0 | 4134-MS-263-025-435-220S-ND | 343,13250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 360,28500 € | 1.441,14 € |
| Unit Price without VAT: | 360,28500 € |
|---|---|
| Unit Price with VAT: | 428,73915 € |



