Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-F01NP | Molex | 0 | 4134-M83513/10-F01NP-ND | 365,87250 € | Parametric Equivalent |
| M83513/10-F01PP | Molex | 0 | 4134-M83513/10-F01PP-ND | 552,16000 € | Parametric Equivalent |
| M83513/10-F02CP | Molex | 0 | 4134-M83513/10-F02CP-ND | 384,50250 € | Parametric Equivalent |
| M83513/10-F02NP | Molex | 0 | 4134-M83513/10-F02NP-ND | 365,87250 € | Parametric Equivalent |
| MK-253-037-325-220S | Molex | 0 | 4134-MK-253-037-325-220S-ND | 375,18750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 440,39000 € | 1.761,56 € |
| Unit Price without VAT: | 440,39000 € |
|---|---|
| Unit Price with VAT: | 524,06410 € |




