Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/10-E02CP | |
|---|---|
DigiKey Part Number | 4134-M83513/10-E02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E02CP |
Description | CONN MICRO-D PLUG 31POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-E01CP | Molex | 0 | 4134-M83513/10-E01CP-ND | 348,27000 € | Parametric Equivalent |
| M83513/10-E03CP | Molex | 0 | 4134-M83513/10-E03CP-ND | 309,17500 € | Parametric Equivalent |
| M83513/10-E03NP | Molex | 0 | 4134-M83513/10-E03NP-ND | 294,13750 € | Parametric Equivalent |
| MK-2R2-031-325-220S | Molex | 0 | 4134-MK-2R2-031-325-220S-ND | 289,54800 € | Parametric Equivalent |
| MK-2R2-031-325-410S | Molex | 0 | 4134-MK-2R2-031-325-410S-ND | 339,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 348,27000 € | 1.393,08 € |
| Unit Price without VAT: | 348,27000 € |
|---|---|
| Unit Price with VAT: | 414,44130 € |



