
M83513/08-G01 | |
|---|---|
DigiKey Part Number | 4134-M83513/08-G01-ND |
Manufacturer | |
Manufacturer Product Number | M83513/08-G01 |
Description | M83513/08-G01 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 51 |
Manufacturer Molex | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 423,46500 € | 1.693,86 € |
| Unit Price without VAT: | 423,46500 € |
|---|---|
| Unit Price with VAT: | 503,92335 € |

