Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/07-G | |
|---|---|
DigiKey Part Number | 4134-M83513/07-G-ND |
Manufacturer | |
Manufacturer Product Number | M83513/07-G |
Description | M83513/07-G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Wire Gauge 26 AWG |
Number of Rows 3 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-GC | Molex | 0 | 4134-M83513/02-GC-ND | 371,56250 € | Parametric Equivalent |
| M83513/02-GN | Molex | 0 | 4134-M83513/02-GN-ND | 406,23250 € | Parametric Equivalent |
| MM-322-051-2A3-0000-900 | Molex | 0 | 4134-MM-322-051-2A3-0000-900-ND | 627,27000 € | Parametric Equivalent |
| M83513/02-GP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/02-GP-ND | 401,07200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 358,07750 € | 1.432,31 € |
| Unit Price without VAT: | 358,07750 € |
|---|---|
| Unit Price with VAT: | 426,11223 € |


