
M83513/05-16 | |
|---|---|
DigiKey Part Number | 4134-M83513/05-16-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-16 |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Grade | Military | |
Qualification | MIL-DTL-83513 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 20,16867 € | 1.210,12 € |
| Unit Price without VAT: | 20,16867 € |
|---|---|
| Unit Price with VAT: | 24,00072 € |

