Image for M83513/04-E14C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-E14C

DigiKey Part Number
4134-M83513/04-E14C-ND
Manufacturer
Manufacturer Product Number
M83513/04-E14C
Description
M83513/04-E14C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
31
Manufacturer
AirBorn, a Molex company
Length
6.00' (1.83m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Micro-D
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3433,77667 €1.301,33 €
Unit Price without VAT:433,77667 €
Unit Price with VAT:516,19424 €