
M83513/04-D14C | |
|---|---|
DigiKey Part Number | 4134-M83513/04-D14C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D14C |
Description | M83513/04-D14C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 371,94000 € | 1.487,76 € |
| Unit Price without VAT: | 371,94000 € |
|---|---|
| Unit Price with VAT: | 442,60860 € |

